+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301714

Screwdriver: universal-set; Torx®; T10,T15,T20,T25,T30,T40


Manufacturer: GEDORE

Manufacturer part number:
3301714
TME Symbol:
GEDORE-3301714

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Torx®
Bit size
T10, T15, T20, T25, T30, T40
Manufacturer series
Gedore Red
Material
Chrom-molybdenum steel
Kind of package
in a foam tray
Quantity in set/package
6pcs.
Screwdriver features
  • handle has a suspension hole
  • phosphate head
  • two-component handle
Gross weight680 g
EAN code4060833017145
See other products in this category: Screwdrivers Sets GEDORE,
See other products from this series.:
*
3301714
0 in TME stock
Net price for quantities from 1 set - 47.65 USDGross price for quantities from 1 set - 47.65 USD
Net price for quantities from 3 set - 43.18 USDGross price for quantities from 3 set - 43.18 USD
Net price for quantities from 5 set - 40.20 USDGross price for quantities from 5 set - 40.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.