+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301715

Screwdriver: insulated-set; Phillips,slot; Gedore Red; 6pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301715
TME Symbol:
GEDORE-3301715

Specification

Manufacturer
GEDORE
Type of screwdriver
insulated - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 2.5, SL 3, SL 4, SL 5.5
Manufacturer series
Gedore Red
Conform to the norm
DIN EN 60900 VDE
Material
Chrom-molybdenum steel
Kind of package
in a foam tray
Quantity in set/package
6pcs.
Screwdriver features
  • handle has a suspension hole
  • phosphate head
  • two-component handle
Gross weight550 g
EAN code4060833017152
See other products in this category: Screwdrivers Sets GEDORE,
See other products from this series.:
*
3301715
0 in TME stock
Net price for quantities from 1 set - 78.91 USDGross price for quantities from 1 set - 78.91 USD
Net price for quantities from 3 set - 71.51 USDGross price for quantities from 3 set - 71.51 USD
Net price for quantities from 5 set - 66.58 USDGross price for quantities from 5 set - 66.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.