+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301908

Wrench; for control cabinets; Kit: screwdriver bits

NEW

Manufacturer: GEDORE

Manufacturer part number:
3301908
TME Symbol:
GEDORE-3301908

Specification

Manufacturer
GEDORE
Type of tool
wrench
Kind of wrench
for control cabinets
Special tip
7 mm triangle (E), square 6 mm, square 8 mm (A)
Kit contents
screwdriver bits
Gross weight69.38 g
EAN code4060833019088
See other products in this category: Wrenches - Others GEDORE,
*
3301908
0 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 3 pcs - 8.70 USDGross price for quantities from 3 pcs - 8.70 USD
Net price for quantities from 5 pcs - 8.09 USDGross price for quantities from 5 pcs - 8.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.