+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4535280

Chain; 450mm


Manufacturer: GEDORE

Manufacturer part number:
4535280
TME Symbol:
GEDORE-4535280

Specification

Manufacturer
GEDORE
Type of tool accessories
chain
Length
0.45m
Related items
GEDORE-4502350
Gross weight320 g
EAN code4017981120203
See other products in this category: Wrenches - Others GEDORE,
*
4535280
0 in TME stock
Net price for quantities from 1 pcs - 64.69 USDGross price for quantities from 1 pcs - 64.69 USD
Net price for quantities from 3 pcs - 58.62 USDGross price for quantities from 3 pcs - 58.62 USD
Net price for quantities from 5 pcs - 54.58 USDGross price for quantities from 5 pcs - 54.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.