+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4565270

Pipe bender; Size: 22mm; L: 820mm


Manufacturer: GEDORE

Manufacturer part number:
4565270
TME Symbol:
GEDORE-4565270

Specification

Manufacturer
GEDORE
Type of tool
pipe bender
Size
22mm
Length
820mm
Gross weight4.18 kg
EAN code4017981242363
See other products in this category: Pipe Benders GEDORE,
*
4565270
0 in TME stock
Net price for quantities from 1 pcs - 196.80 USDGross price for quantities from 1 pcs - 196.80 USD
Net price for quantities from 3 pcs - 178.34 USDGross price for quantities from 3 pcs - 178.34 USD
Net price for quantities from 5 pcs - 166.04 USDGross price for quantities from 5 pcs - 166.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.