+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5152640

Container: in-tray; 570mm; perforated table

Manufacturer: GEDORE

Manufacturer part number:
5152640
TME Symbol:
GEDORE-5152640

Specification

Manufacturer
GEDORE
Type of container
in-tray
Length
570mm
Application
perforated table
Gross weight550 g
EAN code4010886515266
See other products in this category: Containers and Boxes GEDORE,
*
5152640
0 in TME stock
Net price for quantities from 1 pcs - 23.32 USDGross price for quantities from 1 pcs - 23.32 USD
Net price for quantities from 3 pcs - 21.14 USDGross price for quantities from 3 pcs - 21.14 USD
Net price for quantities from 5 pcs - 19.68 USDGross price for quantities from 5 pcs - 19.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.