+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6089710

Wrench: combination spanner; double-sided; 8mm; L: 120mm; thin


Manufacturer: GEDORE

Manufacturer part number:
6089710
TME Symbol:
GEDORE-6089710

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
8mm
Length
120mm
Material
tool steel
Version
thin
Manufacturer series
7 MM
Key features
box end has 15° offset
Plating material
chromium
Kind of profile
UD
Gross weight22.94 g
EAN code4010886608975
See other products in this category: Wrenches and Combination Wrenches GEDORE,
See other products from this series.:
*
6089710
6 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 3 pcs - 8.96 USDGross price for quantities from 3 pcs - 8.96 USD
Net price for quantities from 5 pcs - 8.34 USDGross price for quantities from 5 pcs - 8.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.