+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6092500

Wrench: combination spanner; double-sided,bent; 28mm; L: 320mm


Manufacturer: GEDORE

Manufacturer part number:
6092500
TME Symbol:
GEDORE-6092500

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner
Kind of wrench
bent, double-sided
Spanner size
28mm
Length
320mm
Material
tool steel
Key features
box end has 15° offset
Plating material
chromium
Gross weight375 g
EAN code4010886609255
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
6092500
0 in TME stock
Net price for quantities from 1 pcs - 24.40 USDGross price for quantities from 1 pcs - 24.40 USD
Net price for quantities from 3 pcs - 22.11 USDGross price for quantities from 3 pcs - 22.11 USD
Net price for quantities from 5 pcs - 20.58 USDGross price for quantities from 5 pcs - 20.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.