+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6156250

Socket: hex key-bit-set; 9pcs.

Manufacturer: GEDORE

Manufacturer part number:
6156250
TME Symbol:
GEDORE-6156250

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit - set
Bit size
HEX 5mm, HEX 6mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 12mm, HEX 14mm, HEX 17mm
Kind of package
plastic cassette
Quantity in set/package
9pcs.
Gross weight1.3967 kg
EAN code4010886615621
See other products in this category: Wrenches Sets GEDORE,
*
6156250
1 in TME stock
Net price for quantities from 1 set - 133.37 USDGross price for quantities from 1 set - 133.37 USD
Net price for quantities from 3 set - 120.86 USDGross price for quantities from 3 set - 120.86 USD
Net price for quantities from 5 set - 112.52 USDGross price for quantities from 5 set - 112.52 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.