+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of tool | wrench | |
Kind of wrench | hook | |
Spanner size | 52...55mm | |
Material | Chrom-vanadium steel | |
Length | 205mm | |
Conform to the norm | DIN 1810 | |
Plating material | phosphated |