+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6381020

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 202mm


Manufacturer: GEDORE

Manufacturer part number:
6381020
TME Symbol:
GEDORE-6381020

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
202mm
Conform to the norm
ISO 6787
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight270 g
EAN code4010886638101
See other products in this category: Adjustable Wrenches GEDORE,
*
6381020
0 in TME stock
Net price for quantities from 1 pcs - 18.90 USDGross price for quantities from 1 pcs - 18.90 USD
Net price for quantities from 3 pcs - 17.13 USDGross price for quantities from 3 pcs - 17.13 USD
Net price for quantities from 5 pcs - 15.95 USDGross price for quantities from 5 pcs - 15.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.