+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6381290

Wrench: adjustable; Jaw capacity: 36mm; Overall len: 302mm


Manufacturer: GEDORE

Manufacturer part number:
6381290
TME Symbol:
GEDORE-6381290

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
36mm
Overall length
302mm
Conform to the norm
ISO 6787
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight700 g
EAN code4010886638125
See other products in this category: Adjustable Wrenches GEDORE,
*
6381290
0 in TME stock
Net price for quantities from 1 pcs - 31.81 USDGross price for quantities from 1 pcs - 31.81 USD
Net price for quantities from 3 pcs - 28.83 USDGross price for quantities from 3 pcs - 28.83 USD
Net price for quantities from 5 pcs - 26.83 USDGross price for quantities from 5 pcs - 26.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.