+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6407350

Pliers; welding,locking; Pliers len: 280mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6407350
TME Symbol:
GEDORE-6407350

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
locking, welding
Pliers length
280mm
Material
Chrom-vanadium steel
Pliers/knives application
in welding
Oblique pliers/knives features
adjusting screw enables the regulation of jaw opening and crimping force
Plating material
nickel
Jaws opening max
90mm
Jaws width
28mm
Gross weight960 g
EAN code4010886640739
See other products in this category: Locking Pliers GEDORE,
*
6407350
0 in TME stock
Net price for quantities from 1 pcs - 41.94 USDGross price for quantities from 1 pcs - 41.94 USD
Net price for quantities from 3 pcs - 38.01 USDGross price for quantities from 3 pcs - 38.01 USD
Net price for quantities from 5 pcs - 35.39 USDGross price for quantities from 5 pcs - 35.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.