+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6407510

Pliers; for pipe gripping,welding; Pliers len: 280mm


Manufacturer: GEDORE

Manufacturer part number:
6407510
TME Symbol:
GEDORE-6407510

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
for pipe gripping, welding
Pliers length
280mm
Material
Chrom-vanadium steel
Oblique pliers/knives features
adjusting screw enables the regulation of jaw opening and crimping force
Plating material
nickel
Jaws opening max
90mm
Jaws width
28mm
Pliers/knives application
  • for pipes
  • in welding
Gross weight967 g
EAN code4010886640753
See other products in this category: Locking Pliers GEDORE,
*
6407510
0 in TME stock
Net price for quantities from 1 pcs - 43.49 USDGross price for quantities from 1 pcs - 43.49 USD
Net price for quantities from 3 pcs - 39.41 USDGross price for quantities from 3 pcs - 39.41 USD
Net price for quantities from 5 pcs - 36.70 USDGross price for quantities from 5 pcs - 36.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.