+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6436450

Screwdriver: precision; slot; 1.5mm; Blade length: 60mm


Manufacturer: GEDORE

Manufacturer part number:
6436450
TME Symbol:
GEDORE-6436450

Specification

Manufacturer
GEDORE
Type of screwdriver
precision
Kind of bit
slot
Bit size
1.5mm
Blade length
60mm
Overall length
155mm
Blade material
chrome vanadium molybdenum steel
Screwdriver features
two-component handle
Tools application
electronics
Gross weight14 g
EAN code4010886643648
See other products in this category: Precision Screwdrivers GEDORE,
*
6436450
0 in TME stock
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 3 pcs - 4.68 USDGross price for quantities from 3 pcs - 4.68 USD
Net price for quantities from 5 pcs - 4.36 USDGross price for quantities from 5 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.