+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6453460

Wrench: adjustable; Jaw capacity: 60mm; Overall len: 325mm; steel

Manufacturer: GEDORE

Manufacturer part number:
6453460
TME Symbol:
GEDORE-6453460

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
60mm
Overall length
325mm
Material
steel
Gross weight1.751 kg
EAN code4010886645345
See other products in this category: Adjustable Wrenches GEDORE,
*
6453460
0 in TME stock
Net price for quantities from 1 pcs - 49.31 USDGross price for quantities from 1 pcs - 49.31 USD
Net price for quantities from 3 pcs - 44.68 USDGross price for quantities from 3 pcs - 44.68 USD
Net price for quantities from 5 pcs - 41.61 USDGross price for quantities from 5 pcs - 41.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.