+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6464580

Wrench; 4-angles,for oil drain plug; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6464580
TME Symbol:
GEDORE-6464580

Specification

Manufacturer
GEDORE
Type of tool
wrench
Kind of wrench
4-angles, for oil drain plug
Material
Chrom-vanadium steel
Spanner size
  • 6.8...8.7mm
  • 8.7mm
  • 9.5mm
  • 10.5mm
  • 10.5...13mm
  • 11.5mm
  • 13mm
  • 15.2...18mm
  • 16.5...19mm
Gross weight459 g
EAN code4010886646458
See other products in this category: Wrenches - Others GEDORE,
*
6464580
0 in TME stock
Net price for quantities from 1 pcs - 33.16 USDGross price for quantities from 1 pcs - 33.16 USD
Net price for quantities from 3 pcs - 30.06 USDGross price for quantities from 3 pcs - 30.06 USD
Net price for quantities from 5 pcs - 27.99 USDGross price for quantities from 5 pcs - 27.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.