+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6574840

Wrench: flat; single sided; 17mm; L: 155mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6574840
TME Symbol:
GEDORE-6574840

Specification

Manufacturer
GEDORE
Type of wrench
flat
Kind of wrench
single sided
Spanner size
17mm
Length
155mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 894 ISO 3318
Key features
flat head has 15° offset
Plating material
phosphated
Gross weight59.1 g
EAN code4010886657485
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
6574840
4 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.38 USDGross price for quantities from 3 pcs - 4.38 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.