+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6722110

Pliers; universal; 180mm; steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6722110
TME Symbol:
GEDORE-6722110

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
universal
Pliers length
180mm
Material
steel
Oblique pliers/knives features
induction hardened blades
Plating material
chromium
Blade hardness
62-64 HRC
Pliers/knives application
  • for cutting wire
  • for wire stripping
Gross weight180 g
EAN code4010886672211
See other products in this category: Locking Pliers GEDORE,
*
6722110
0 in TME stock
Net price for quantities from 1 pcs - 36.82 USDGross price for quantities from 1 pcs - 36.82 USD
Net price for quantities from 3 pcs - 33.37 USDGross price for quantities from 3 pcs - 33.37 USD
Net price for quantities from 5 pcs - 31.07 USDGross price for quantities from 5 pcs - 31.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.