+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8004140

Puller; 3-armig; Thread: M12; Grip capac: max.70mm; max.2000kg


Manufacturer: GEDORE

Manufacturer part number:
8004140
TME Symbol:
GEDORE-8004140

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
3-armig
Thread
M12
Grip capacity
max. 70mm
Load
max. 2000kg
Thread length
110mm
Holder socket size - mm
14mm
Thread pitch
1.5
Gross weight500 g
EAN code4036976104462
See other products in this category: Pullers GEDORE,
*
8004140
0 in TME stock
Net price for quantities from 1 pcs - 65.57 USDGross price for quantities from 1 pcs - 65.57 USD
Net price for quantities from 3 pcs - 59.43 USDGross price for quantities from 3 pcs - 59.43 USD
Net price for quantities from 5 pcs - 55.33 USDGross price for quantities from 5 pcs - 55.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.