+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72002001

Set of wall holders; L: 95mm; W: 20mm; H: 10mm; black; GEOS


Manufacturer: SPELSBERG

Manufacturer part number:
72002001
TME Symbol:
GEOS-ABL-10-SET

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
set of wall holders
Length
95mm
Width
20mm
Height
10mm
Related items
GEOS-L-3030-18-O, GEOS-L-3030-18-TO, GEOS-L-3030-22-O, GEOS-L-3030-22-TO, GEOS-L-3040-18-O, GEOS-L-3040-18-TO, GEOS-L-3040-22-O, GEOS-L-3040-22-TO, GEOS-L-4050-22-O, GEOS-L-4050-22-TO
Colour
black
Body material
polycarbonate
Application - series/manufacturer
GEOS
Gross weight68.4 g
Certificates

WATCH VIDEO

See other products in this category: Enclosures - Holders SPELSBERG,
*
72002001
2 in TME stock
Net price for quantities from 1 set - 12.73 USDGross price for quantities from 1 set - 12.73 USD
Net price for quantities from 10 set - 11.67 USDGross price for quantities from 10 set - 11.67 USD
Net price for quantities from 50 set - 10.61 USDGross price for quantities from 50 set - 10.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.