+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GESD05SA00-960TP10B

Solid State Drive; 960GB; SATA III; 2,5"; Opal; SATA III


Manufacturer: GOODRAM

Manufacturer part number:
GESD05SA00-960TP10B
TME Symbol:
GESD05SA00960TP10B

Specification

Manufacturer
GOODRAM
Type of data storage device
Solid State Drive
Memory capacity
960GB
Connection
SATA III
Case
2,5"
Protection
Opal
Interface
SATA III
Application
data centers/servers
Gross weight25 g
Certificates
See other products in this category: Mass Storage GOODRAM,
*
GESD05SA00-960TP10B
0 in TME stock
Net price for quantities from 1 pcs - 178.89 USDGross price for quantities from 1 pcs - 178.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product