+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GHT-114

Test acces: test lead; 1m


Manufacturer: GW INSTEK

Manufacturer part number:
GHT-114

Alternative designations: 1100MHT1140A1

TME Symbol:
GHT-114

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Cable length
1m
Related items
GPT-9600, GPT-9800, GPT-9900
Gross weight109.5 g
EAN code4719692506276

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
*
GHT-114
24 in TME stock
Net price for quantities from 1 pcs - 31.76 USDGross price for quantities from 1 pcs - 31.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.