+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METRAHIT 2A

Analogue multimeter; analogue; VAC: 0÷1.5V,5V,15V,50V,150V,500V


Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
METRAHIT 2A

Alternative designations: M101A

TME Symbol:
GM-M101A

Specification

Manufacturer
GOSSEN METRAWATT
Type of meter
analogue multimeter
Kind of display used
analogue
DC voltage measuring range
0...150mV/500mV/1.5V/5V/15V/50V/150V/500V
AC voltage measuring range
0...1.5V/5V/15V/50V/150V/500V
DC current measuring range
50µA/1.5mA/15mA/150mA/1.5A/15A
AC current measuring range
1.5mA/15mA/150mA/1.5A/15A
Resistance measuring range
1...1MΩ
Capacitance measuring range
2µF...200mF
Weight with battery
300g
Standard equipment
user's manual
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, resistance
Conform to the norm
CAT II 500V EN 61010
IP rating
IP40
Dimensions (W x H x D)
92x126x45mm
Operating temperature
0...40°C
Manufacturer series
METRAHIT
Power supply
  • battery R6 AA 1,5V x1
Producer guarantee (months)
  • 36
Battery/ rechargeable battery
  • battery R6 AA 1,5V x1
Gross weight347.8 g
EAN code4012932117271

WATCH VIDEO

See other products in this category: Analog Multimeters GOSSEN METRAWATT,
See other products from this series.:
*
METRAHIT 2A
0 in TME stock
Net price for quantities from 1 pcs - 648.52 USDGross price for quantities from 1 pcs - 648.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.