+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOSSEN METRAWATT
Alternative designations: M102A
Manufacturer | GOSSEN METRAWATT | |
Type of meter | analogue multimeter | |
Kind of display used | analogue | |
DC voltage measuring range | 0...100mV/300mV/1V/3V/10V/30V/100V/300V | |
AC voltage measuring range | 0...3V/10V/30V/100V/300V | |
DC current measuring range | 0...100µA/1mA/10mA/100mA/1A/3A | |
AC current measuring range | 0...100µA/1mA/10mA/100mA/1A/3A | |
Weight with battery | 300g | |
Standard equipment | user's manual | |
Measurement | AC current, AC voltage, DC current, DC voltage | |
Conform to the norm | CAT III 300V EN 61010 | |
IP rating | IP50 | |
Dimensions (W x H x D) | 100x140x35mm | |
Operating temperature | 0...40°C | |
Pollution degree | 2 | |
Accuracy class | 2 (DC), 3 (AC) |