+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

METRAHIT PM TECH

Digital multimeter; IR; LCD; 4-6/7 digits (60000); 2x/s; True RMS


Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
METRAHIT PM TECH

Alternative designations: M253A

TME Symbol:
GM-M253A

Specification

Manufacturer
GOSSEN METRAWATT
Type of meter
digital multimeter
Interface
IR
Measurement
AC current, AC voltage, capacitance, continuity, dB, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4-6/7 digits (60000)
Sampling
2x/s
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.05% + 5 digit)
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.5% + 9 digit)
DC current measuring range
60mA/600mA/6A/10A
DC current measuring accuracy
±(0.1% + 5 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1% + 10 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF
Capacitance measuring accuracy
±(1%+ 6 digit)
Frequency measuring range
15Hz...20kHz
Frequency measuring accuracy
±(1%+9 digit)
Temperature measuring range
-250...1372°C
Temperature measurement accuracy
±(0.3% + 15 digit)
Resistance measuring accuracy
±(0.1%+5 digit)
Temperature measurement resolution
0.1°C
Diode test
6V
Continuity test
acoustic indication, <600Ω
Operating temperature
-10...50°C
Pollution degree
2
IP rating
IP52
Weight with battery
350g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
200x87x45mm
Manufacturer series
METRAHIT
Bargraph
yes
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • calibration certificate DAkkS
  • case
  • holster
  • test leads KS17-2
  • user's manual
Producer guarantee (months)
  • 36
Measuring instrument features
  • 10A/1000V fuse
  • automatic power-off
  • HOLD function
  • low-pass filter
  • MIN/MAX/REL function
  • operates with thermocouple types: K, Pt100, PT1000
  • zeroing function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight350 g
EAN code4012932120608

WATCH VIDEO

See other products in this category: Portable digital multimeters GOSSEN METRAWATT,
See other products from this series.:
*
METRAHIT PM TECH
0 in TME stock
Net price for quantities from 1 pcs - 968.89 USDGross price for quantities from 1 pcs - 968.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.