+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GM1J103MND3540Y

Capacitor: electrolytic; SNAP-IN; 10000uF; 63VDC; Ø35x40mm; ±20%


Manufacturer: Elite

Manufacturer part number:
GM1J103MND3540Y
TME Symbol:
GM1J103MND3540Y

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
63V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Operating temperature
-40...85°C
Height
40mm
Diameter
35mm
Gross weight18.835 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
GM1J103MND3540Y
0 in TME stock
Net price for quantities from 1080 pcs - 2.35 USDGross price for quantities from 1080 pcs - 2.35 USD
No. of pieces (Multiplicity: 270)
Minimum order quantity: 1 080.
Multiplicity: 270.