+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GM2W471MND3040Y

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø30x40mm; ±20%

Manufacturer: Elite

Manufacturer part number:
GM2W471MND3040Y
TME Symbol:
GM2W471MND3040Y

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...85°C
Height
40mm
Diameter
30mm
Gross weight45.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
GM2W471MND3040Y
220 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Net price for quantities from 50 pcs - 3.20 USDGross price for quantities from 50 pcs - 3.20 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Net price for quantities from 360 pcs - 2.31 USDGross price for quantities from 360 pcs - 2.31 USD
Net price for quantities from 1080 pcs - 2.11 USDGross price for quantities from 1080 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcsCardboard = 360 pcs