+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H2T3MP

Fastening belt; L: 3m; Width: 35mm; orange; 2000kg

Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H2T3MP
TME Symbol:
GMP2T3MPHK

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
3m
Width
35mm
Colour
orange
Force
2000kg
Conform to the norm
EN 12195-2
Kit contents
  • fastening belt
  • fastening clamps
Gross weight530.3 g
EAN code5905997311359
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H2T3MP
35 in TME stock
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
Net price for quantities from 50 pcs - 4.25 USDGross price for quantities from 50 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs