+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H2T4MP

Fastening belt; L: 4m; Width: 35mm; orange; 2000kg

Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H2T4MP
TME Symbol:
GMP2T4MPHK

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
4m
Width
35mm
Colour
orange
Force
2000kg
Conform to the norm
EN 12195-2
Kit contents
  • fastening belt
  • fastening clamps
Gross weight864.2 g
EAN code5905997310055
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H2T4MP
35 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 5 pcs - 5.73 USDGross price for quantities from 5 pcs - 5.73 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 50 pcs - 4.46 USDGross price for quantities from 50 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs