+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H2T8MP

Fastening belt; L: 8m; Width: 35mm; orange; 2000kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H2T8MP
TME Symbol:
GMP2T8MPHK

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
8m
Width
35mm
Colour
orange
Force
2000kg
Conform to the norm
EN 12195-2
Gross weight1.0743 kg
EAN code5905997311373
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H2T8MP
28 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 5 pcs - 6.76 USDGross price for quantities from 5 pcs - 6.76 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 50 pcs - 5.26 USDGross price for quantities from 50 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs