+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1714281

Connector: pluggable terminal block; plug; COMBICON M; 16A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1714281

Alternative designations: GMSTB 2,5 HCV/ 3-ST-7,62

TME Symbol:
GMSTB2.5HCV3ST7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
16A
Rated voltage
1kV
Number of pins
3
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Body material
PA
Length
21mm
Body colour
green
Contacts pitch
7.62mm
Height
17.5mm
Width
22.64mm
Gross weight6.47 g
Certificates
EAN code4046356095570
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1714281
0 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.