+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137860

Relay: solid state; 15A; 1÷100VDC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137860
TME Symbol:
GN-15D-7860

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Max. operating current
15A
Switched voltage
1...100V DC
Manufacturer series
GN
Relay variant
1-phase
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight87.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137860
15 in TME stock
Net price for quantities from 1 pcs - 105.53 USDGross price for quantities from 1 pcs - 105.53 USD
Net price for quantities from 20 pcs - 96.69 USDGross price for quantities from 20 pcs - 96.69 USD
Net price for quantities from 100 pcs - 89.26 USDGross price for quantities from 100 pcs - 89.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs