+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELME | |
Type of antistatic clothing | protective gloves | |
Size | L | |
Version | ESD | |
Material | cotton | |
Features of antistatic elements | Breathable fabric | |
Colour | white | |
Conform to the norm | EN 61340-5-1 |