+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17104

Holder; self-adhesive; polyamide; UL94V-2; natural; L: 19mm

Manufacturer: GOOBAY

Manufacturer part number:
17104
TME Symbol:
GOOBAY-17104

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
max. 3.6mm
Length
19mm
Width
19mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Quantity in set/package
100pcs.
Gross weight77.7 g
Certificates
See other products in this category: Cable Ties - Holders GOOBAY,
*
17104
6 in TME stock
Net price for quantities from 1 pcg - 4.21 USDGross price for quantities from 1 pcg - 4.21 USD
Net price for quantities from 5 pcg - 3.58 USDGross price for quantities from 5 pcg - 3.58 USD
Net price for quantities from 10 pcg - 3.19 USDGross price for quantities from 10 pcg - 3.19 USD
Net price for quantities from 200 pcg - 2.88 USDGross price for quantities from 200 pcg - 2.88 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.