+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49741

Holder: wall mounting; monitor,TV; black; tiltable; 35kg


Manufacturer: GOOBAY

Manufacturer part number:
49741
TME Symbol:
GOOBAY-49741

Specification

Manufacturer
GOOBAY
Holder type
wall mounting
Application
monitor, TV
Colour
black
Version
tiltable
Force
35kg
Standard VESA
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm
Gross weight1.36 kg
See other products in this category: Handles, Stands GOOBAY,
*
49741
3 in TME stock
Net price for quantities from 1 pcs - 19.78 USDGross price for quantities from 1 pcs - 19.78 USD
Net price for quantities from 3 pcs - 15.82 USDGross price for quantities from 3 pcs - 15.82 USD
Net price for quantities from 5 pcs - 14.45 USDGross price for quantities from 5 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.