+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50222

Cable; PS/2 socket,PS/2 plug; 2m; grey; connection 1: 1; Core: CCA


Manufacturer: GOOBAY

Manufacturer part number:
50222
TME Symbol:
GOOBAY-50222

Specification

Manufacturer
GOOBAY
Type of connection cable
PS/2 - PS/2
Cable length
2m
Insulation colour
grey
Version
connection 1:1
Kind of core
CCA
Cable/adapter structure
  • PS/2 plug
  • PS/2 socket
Gross weight60.53 g
Certificates
EAN code4040849502224
See other products in this category: Computer cables and adapters GOOBAY,
*
50222
10 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 5 pcs - 3.69 USDGross price for quantities from 5 pcs - 3.69 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 20 pcs - 2.93 USDGross price for quantities from 20 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.