+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50270

Cable: telephone; coiled; RJ10 plug,both sides; black; Core: CCA


Manufacturer: GOOBAY

Manufacturer part number:
50270
TME Symbol:
GOOBAY-50270

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Connector pinout layout
4p4c
Application of connection lead
telephone - receiver
Wire insulation material
PVC
Connection cable features
flat cable
Kind of core
CCA
Length of the lengthen coiled cord
2m
Cable/adapter structure
  • both sides
  • RJ10 plug
Gross weight24.76 g
Certificates
EAN code4040849502705
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
50270
16 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 3 pcs - 1.46 USDGross price for quantities from 3 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs