+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50300

Adapter; D-Sub 9pin plug,both sides; connection 1: 1


Manufacturer: GOOBAY

Manufacturer part number:
50300
TME Symbol:
GOOBAY-50300

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Version
connection 1:1
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight8.21 g
Certificates
EAN code4040849503009
See other products in this category: Computer cables and adapters GOOBAY,
*
50300
11 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 20 pcs - 2.51 USDGross price for quantities from 20 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs