+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50301

Adapter; D-Sub 9pin socket,both sides; connection 1: 1

NEW

Manufacturer: GOOBAY

Manufacturer part number:
50301
TME Symbol:
GOOBAY-50301

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Version
connection 1:1
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight10.43 g
Certificates
EAN code4040849503016
See other products in this category: Computer cables and adapters GOOBAY,
*
50301
20 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 20 pcs - 1.97 USDGross price for quantities from 20 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs