+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50557

Cable; PS/2 plug,both sides; 5m; grey; Core: CCA

Manufacturer: GOOBAY

Manufacturer part number:
50557
TME Symbol:
GOOBAY-50557

Specification

Manufacturer
GOOBAY
Type of connection cable
PS/2 - PS/2
Cable length
5m
Insulation colour
grey
Kind of core
CCA
Cable/adapter structure
  • both sides
  • PS/2 plug
Gross weight129.14 g
Certificates
EAN code4040849505577
See other products in this category: Computer cables and adapters GOOBAY,
*
50557
9 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 20 pcs - 3.19 USDGross price for quantities from 20 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs