+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50948

Cable: telephone; RJ11 plug,TAE F plug; 6m; black; Insulation: PVC

Manufacturer: GOOBAY

Manufacturer part number:
50948
TME Symbol:
GOOBAY-50948

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
6m
Insulation colour
black
Connector pinout layout
6p4c
Wire insulation material
PVC
Connection cable features
flat cable
Kind of core
CCA
Cable/adapter structure
  • RJ11 plug
  • TAE F plug
Gross weight74.95 g
Certificates
EAN code4040849509483
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
50948
10 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 3 pcs - 2.41 USDGross price for quantities from 3 pcs - 2.41 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)