+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51234

Cable: telephone; RJ45 plug,TAE F plug; 6m; black; Insulation: PVC

Manufacturer: GOOBAY

Manufacturer part number:
51234
TME Symbol:
GOOBAY-51234

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
6m
Insulation colour
black
Connector pinout layout
8p2c
Wire insulation material
PVC
Kind of core
Cu
Cable/adapter structure
  • RJ45 plug
  • TAE F plug
Gross weight84.12 g
Certificates
EAN code4040849512346
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
51234
10 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 3 pcs - 3.88 USDGross price for quantities from 3 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.48 USDGross price for quantities from 5 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)