+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51235

Cable: telephone; RJ45 plug,TAE F plug; 10m; black; Core: Cu

Manufacturer: GOOBAY

Manufacturer part number:
51235
TME Symbol:
GOOBAY-51235

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
10m
Insulation colour
black
Connector pinout layout
8p2c
Wire insulation material
PVC
Kind of core
Cu
Cable/adapter structure
  • RJ45 plug
  • TAE F plug
Gross weight133.48 g
Certificates
EAN code4040849512353
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
51235
5 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 3 pcs - 5.31 USDGross price for quantities from 3 pcs - 5.31 USD
Net price for quantities from 5 pcs - 4.76 USDGross price for quantities from 5 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)