+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58391

Torch: LED headtorch; IPX4; 240lm; 3h; High Bright 240


Manufacturer: GOOBAY

Manufacturer part number:
58391
TME Symbol:
GOOBAY-58391

Specification

Manufacturer
GOOBAY
Type of torch
LED headtorch
IP rating
IPX4
Luminosity
240lm
Nominal life
3h
Manufacturer series
High Bright 240
Body material
ABS
Power supply
  • battery CR2032 3V x1
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight120.09 g
Certificates
See other products in this category: Torches GOOBAY,
See other products from this series.:
*
58391
13 in TME stock
Net price for quantities from 1 pcs - 14.33 USDGross price for quantities from 1 pcs - 14.33 USD
Net price for quantities from 5 pcs - 12.26 USDGross price for quantities from 5 pcs - 12.26 USD
Net price for quantities from 10 pcs - 10.83 USDGross price for quantities from 10 pcs - 10.83 USD
Net price for quantities from 50 pcs - 9.82 USDGross price for quantities from 50 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.