+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58392

Torch: LED; IPX4; 90lm; 2.5h

Manufacturer: GOOBAY

Manufacturer part number:
58392
TME Symbol:
GOOBAY-58392

Specification

Manufacturer
GOOBAY
Type of torch
LED
IP rating
IPX4
Luminosity
90lm
Nominal life
2.5h
Body material
ABS
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight119.1 g
Certificates
See other products in this category: Torches GOOBAY,
*
58392
7 in TME stock
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 5 pcs - 7.53 USDGross price for quantities from 5 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.69 USDGross price for quantities from 10 pcs - 6.69 USD
Net price for quantities from 32 pcs - 6.07 USDGross price for quantities from 32 pcs - 6.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.