+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59582

RJ 45 coupler; RJ45 socket,both sides; connection 1: 1; black

Manufacturer: GOOBAY

Manufacturer part number:
59582
TME Symbol:
GOOBAY-59582

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ 45 coupler
Version
connection 1:1
Colour
black
Ethernet category
Cat 6a
IP rating
IP68
Support
PoE+
Shield structure
shielded
Connector pinout layout
8p8c
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight52.06 g
Certificates
EAN code4040849595820
See other products in this category: Computer Accessories - Others GOOBAY,
*
59582
27 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 3 pcs - 9.14 USDGross price for quantities from 3 pcs - 9.14 USD
Net price for quantities from 5 pcs - 8.19 USDGross price for quantities from 5 pcs - 8.19 USD
Net price for quantities from 10 pcs - 7.22 USDGross price for quantities from 10 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.