+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60344

Torch: LED; IP44; 220lm; 4h; remote control

Manufacturer: GOOBAY

Manufacturer part number:
60344
TME Symbol:
GOOBAY-60344

Specification

Manufacturer
GOOBAY
Type of torch
LED
IP rating
IP44
Luminosity
220lm
Nominal life
4h
Kit contents
remote control
Power supply
  • rechargeable battery built-in
Battery/ rechargeable battery
  • rechargeable battery 3,7V 2000mAh x1
Gross weight284 g
Certificates
See other products in this category: Torches GOOBAY,
*
60344
0 in TME stock
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 5 pcs - 12.66 USDGross price for quantities from 5 pcs - 12.66 USD
Net price for quantities from 10 pcs - 11.18 USDGross price for quantities from 10 pcs - 11.18 USD
Net price for quantities from 24 pcs - 10.21 USDGross price for quantities from 24 pcs - 10.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.