+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60668

Cable: telephone; RJ45 plug,TAE F plug; 6m; white; Insulation: PVC

Manufacturer: GOOBAY

Manufacturer part number:
60668
TME Symbol:
GOOBAY-60668

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
6m
Insulation colour
white
Connector pinout layout
8p2c
Wire insulation material
PVC
Kind of core
Cu
Cable/adapter structure
  • RJ45 plug
  • TAE F plug
Gross weight81.04 g
Certificates
EAN code4040849606687
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
60668
9 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 3.87 USDGross price for quantities from 3 pcs - 3.87 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.