+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60673

Cable: telephone; RJ45 plug,TAE F plug; 15m; white; Core: Cu

Manufacturer: GOOBAY

Manufacturer part number:
60673
TME Symbol:
GOOBAY-60673

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
15m
Insulation colour
white
Connector pinout layout
8p2c
Wire insulation material
PVC
Kind of core
Cu
Cable/adapter structure
  • RJ45 plug
  • TAE F plug
Gross weight195.5 g
Certificates
EAN code4040849606731
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
60673
5 in TME stock
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 3 pcs - 7.76 USDGross price for quantities from 3 pcs - 7.76 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 6.95 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.